Recom R420 DC-DC Converter, 5V dc/ 10mA Output, 10 → 36 V dc Input, Surface Mount, +105°C Max Temp -40°C Min Temp
- RS Stock No.:
- 166-8961
- Mfr. Part No.:
- R420-1.8/PL
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 166-8961
- Mfr. Part No.:
- R420-1.8/PL
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom R420 Non Isolated DC/DC Converter
The Recom R420 is designed for auxillary power from 4-20mA loops. Other low power budget applications also benefit from R420. Applications also include energy scavenging and indoor solar powered circuits. The R420 has the ability to power microprocessors, data-loggers and HART digita; modems.
Features and Benefits
Designed for 4-20mA Loop operation and energy scavenging applications
SMD design, open frame
Continual short circuit protection
No minimum load required
5000m operating altitude
SMD design, open frame
Continual short circuit protection
No minimum load required
5000m operating altitude
RECOM DC-DC Converter, Linear Switching Regulator, 30mVp-p Ripple and Noise - R420 Series - R420-1.8/PL
This DC-DC converter from RECOM is a type of linear switching regulator that converts electrical inputs to deliver a safe voltage and current to your connected components. It supports any input voltage between 10 and 36V DC and outputs a regulated supply of 5V DC. As an auxiliary power component, it works as a backup for a primary power source, so you can trust you'll have a consistent regulated supply of energy for your low-power applications. As the output voltage is adjustable between 1.8 and 5V DC, you can tweak the supplied load to suit the needs of your sensitive equipment.
Features & Benefits
• Operating temperature range of -40°C to +105°C makes it suitable for harsh environments
• Output is protected against short circuits, so helps prevent damage to connected devices
• Low ripple and noise of 30mVp-p give you stable output voltages with fewer voltage spikes
• Output is protected against short circuits, so helps prevent damage to connected devices
• Low ripple and noise of 30mVp-p give you stable output voltages with fewer voltage spikes
Applications
• Indoor solar-powered circuits
• Energy harvesting
• Energy harvesting
What's the benefit of a low input current?
This converter's low input current of less than 3.6mA makes it practical for use in energy-scavenging loop circuits. You can use it to power low-current devices such as microprocessors, data-loggers and digital modems without risking the quality of your analogue 4-20mA signals.
Recom Non Isolated DC/DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 10 → 36 V dc |
Input Voltage Nominal | 24 V dc |
Output Current | 10mA |
Mounting Type | Surface Mount |
Isolated | No |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 1.8 → 5V dc |
Length | 22.7mm |
Depth | 5.08mm |
Width | 13.2mm |
Series | R420 |
Load Regulation | 0.008 |
Standards Met | EN55022, EN60950-1, REACH Compliant |
Efficiency | 76% |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |