Recently searched

    GR10q 2D Shape CFL Bulb, 38 W, 2700K, Cool White Colour Tone

    RS Stock No.:
    876-2696
    Mfr. Part No.:
    85133
    Manufacturer:
    GE
    GE
    View this category
    2 In stock for delivery within 1 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $21.56

    (exc. GST)

    $23.72

    (inc. GST)

    unitsPer unit
    1 +$21.56
    RS Stock No.:
    876-2696
    Mfr. Part No.:
    85133
    Manufacturer:
    GE
    COO (Country of Origin):
    HU

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    HU

    Product Details

    2D / PL-Q / Lynx-Q



    Compact Fluorescent Lamps


    Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
    Long life, 10000 hours typically, which equates to lower maintenance costs
    2-pin versions have integral starters and should only be used with switch start ballasts
    4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
    Triphosphor coatings give good colour rendition: Ra 80 to 89
    Choice of colour temperatures


    Compatibility


    Please note that some types of lamps are inter-changeable, as long
    as lamps of similar characteristics are used. These are:


    Philips PL-L and GE Biax L
    Philips PL-S (2pin), Osram Dulux S and GE Biax S
    Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
    Philips PL-C (2pin), Osram Dulux D and GE Biax D
    Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E


    Specifications

    AttributeValue
    Shape2D
    Wattage38 W
    Lamp BaseGR10q
    Length202 mm
    Colour Temperature2700K
    Colour ToneCool White
    Colour Rendering82
    Colour Reference840
    Diameter16mm
    Number of loops2
    Luminosity2150 lm
    Life Hours15000h
    EU Energy Efficiency RatingA
    2 In stock for delivery within 1 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $21.56

    (exc. GST)

    $23.72

    (inc. GST)

    unitsPer unit
    1 +$21.56