Aluminium Fire Exit Down Non-Illuminated Emergency Exit Sign, 300 x 150mm

  • RS Stock No. 463-7965
  • Mfr. Part No. 15.0084
  • Manufacturer Wolk
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Specifications
Attribute Value
Sign Description Fire Exit Down
Self-Adhesive No
Material Aluminium
Colour Green/White
Quantity Per Package 1
Height 150 mm
Width 300mm
Sign or Label Sign
101 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 12.34
(exc. GST)
$ 13.57
(inc. GST)
units
Per unit
1 +
$12.34
Related Products
Use these supplementary signs to give additional clarification ...
Description:
Use these supplementary signs to give additional clarification of your fire safety message. Supplementary signs however, must not be used alone. They must be accompanied by a symbol, i.e. a running man. A rectangle or square shapeA white pictogram on ...
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes ...
Long afterglow coated signs to indicate exit routes, ...
Description:
Long afterglow coated signs to indicate exit routes, EverGlow® Hi150 design, non-toxic, free from phosphorous and radioactive additives. Self-adhesive film, FI, 0.1 mm thickAluminium, AI, 0.56 mm thick, not self adhesiveAll varieties are weather and temperature resistant from -30 °C ...
Standard:DIN 67510 T4. Everglow pictograms identify first aid ...
Description:
Standard:DIN 67510 T4. Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.They emit a glow and remain visible for a long time after the power is cut off in the event ...