Aluminium Fire Exit Down Non-Illuminated Emergency Exit Sign, 300 x 150mm

  • RS Stock No. 463-7921
  • Mfr. Part No. 15.0014
  • Manufacturer Wolk
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Emergency exit route identification in accordance with BGV A8 E13

Self-adhesive foil, FI, 0.1 mm thick
Aluminium, AI, 0.56 mm thick, not self adhesive
All varieties are weather and temperature resistant from -30 °C → +135 °C
Emergency exit right
Emergency exit left
Emergency exit down
Sign dimensions W x H (mm): 300 x 150

Signs with luminescent coating for evacuation route labels, EverGlow® Hi150 design, non-toxic, do not contain phosphor or radioactive additives.

Approvals

BGV A8 E13, EN 71 T3,
DIN 67510 T4

Specifications
Attribute Value
Sign Description Fire Exit Down
Self-Adhesive No
Material Aluminium
Colour Green/White
Quantity Per Package 1
Height 150 mm
Width 300mm
Sign or Label Sign
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 10.91
(exc. GST)
$ 12.00
(inc. GST)
units
Per unit
1 +
$10.91
Related Products
Long afterglow coated signs to indicate exit routes, ...
Description:
Long afterglow coated signs to indicate exit routes, Ever Glow® Hi150 design, non-toxic, free from phosphorous and radioactive additives Self-adhesive film, FI, 0.1 mm thick Aluminium, AI, 0.56 mm thick, not self adhesive All varieties are weather and temperature resistant ...
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises This includes ...
Standard:DIN 67510 T4 Everglow pictograms identify first aid ...
Description:
Standard:DIN 67510 T4 Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.They emit a glow and remain visible for a long time after the power is cut off in the event ...
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises This includes ...