- RS Stock No.:
- 885-6599
- Mfr. Part No.:
- 3041532
- Brand:
- Phoenix Contact
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$8.691
(exc. GST)
$9.56
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $8.691 | $434.55 |
250 + | $7.822 | $391.10 |
*price indicative |
- RS Stock No.:
- 885-6599
- Mfr. Part No.:
- 3041532
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
SC-RZ Series
A professional range of SC series COMBI receptacles from Phoenix Contact. The push in connection receptacles are designed to be a secure and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves.
Features and Benefits
Highly reliable and excellent quality
Spring Cage connection
Direct mounting onto plate
Engagement pin for mounting directly into a pre-drilled mounting plate
SC Series
Specifications
Attribute | Value |
---|---|
Accessory Type | Modular Connector |
Series | SC 2.5-RZ/ 4 |
Current Rating | 24A |
Mounting Type | Mounting Plate |
Wire Size | 0.08 → 4 mm² |
Material | Polyamide |
Number of Ways | 4 |
Voltage Rating | 500 V |