- RS Stock No.:
- 885-6533
- Mfr. Part No.:
- 3040436
- Brand:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$21.34
(exc. GST)
$23.47
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $21.34 | $1,067.00 |
250 + | $19.206 | $960.30 |
*price indicative |
- RS Stock No.:
- 885-6533
- Mfr. Part No.:
- 3040436
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
SPDB Series COMBI
Designed for connecting two conductors with the facility to bridge. Plug-in in connectors with Spring Cage connection for excellent resistance to vibration and constant connection. These plug-in connectors can be installed quickly and easily into your switchgear, panel build, control cabinet and can be used fro both signal and power wiring. Supported by Phoenix Contacts excellent range of accessories.
Features and Benefits
Vibration resistant
Gas tight
Long-term stability
Fast and easy installation
High electrical connectivity
Low temperature rise
High chemical resistance
Halogen free and UV resistant
Applications
For use with basic terminal blocks, spring Cage connectors are ideally suited to situations where components are subject to harsh vibrations such as,
Rail industry
Wind power plants
Mechanical engineering
Process technology and engineering
Petrochemical industry
SPB Series
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Series | SPDB 2.5/ 4 |
Termination Method | Spring Cage |
Current Rating | 24A |
Voltage Rating | 500 V |
Colour | Grey |
Wire Size | 0.08 → 4 mm² |
Material | Polyamide |
Related links
- Phoenix Contact 4 way M12 to Sensor Actuator Cable, 5m
- Phoenix Contact 4 Way Pluggable Terminal Block Push In Termination
- Phoenix Contact 4-Way H Distributor, 4-Row
- Phoenix Contact 4-Way H Distributor Plug
- Phoenix Contact 4 Way Pluggable Terminal Block Screw Termination
- Phoenix Contact 4 Way Pluggable Terminal Block DIN Rail, Spring...
- Phoenix Contact 4 Way Pluggable Terminal Block Screw Down Termination
- Phoenix Contact 4 Way Pluggable Terminal Block, Header