- RS Stock No.:
- 885-6296
- Mfr. Part No.:
- 3002131
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 885-6296
- Mfr. Part No.:
- 3002131
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plug-In Terminal Block UK 3D MSTBV
Plug-in terminal blocks from Phoenix Contact allow you to carry out mounting and startup quickly and flexibly.
Features and Benefits
Double level flange and feedthrough terminal blocks
Special and hybrid connection (8856296)
Plug-in screw connection (8586296)
Vibration resistance
The Phoenix Contact feed-through terminal block enable the connection of two or more conductors. The terminal blocks are characterized by their flexible bridge ability.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Phoenix Contact COMBICON 5.08mm PCB Terminal Blocks
High quality PCB mount screw terminals available in vertical, 55° entry or double level mouldings. Standard, low profile and high current versions are all available on either 2 way or 3 way housings, side stackable up to 30 way. All standard and low profile versions accept conductors up to 1.5mm², while the high current versions take conductors up to 4mm². The range incorporates copper alloy clamping parts, offering continuously reliable screw connection, designed so that copper conductors can be clamped without pre-treatment. Marking labels are also available to aid terminal identification.
Robust rising clamp technology
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws
Voltage Rating 250V
High copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansion
Large 3mm copper alloy screws
Approvals
UL (E60425); CSA (LR13631)
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | UK3D-MSTBV-5.08 |
Termination Method | Plug In |
Fused | No |
Voltage Rating | 250 V |
Current Rating | 24A |
Pitch | 5.08mm |
Model Number | UK 3D-MSTBV-5,08 |