- RS Stock No.:
- 856-9822
- Mfr. Part No.:
- 3211980
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 856-9822
- Mfr. Part No.:
- 3211980
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
Push in termination method
Push in connection method
Push in connection method
The Phoenix Contact plug is a terminal plug which gives large-surface labelling option and practical coding option.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Phoenix Contact Non-Fused Terminal Blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | Modular Connector |
Series | PP-H 4/ 1-R BU |
Current Rating | 32A |
Wire Size | 0.2 → 6 mm² |
Material | PA |
Number of Ways | 1 |
Voltage Rating | 800 V |
Termination Method | Push In |