- RS Stock No.:
- 856-9740
- Mfr. Part No.:
- 3215038
- Brand:
- Phoenix Contact
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$1.979
(exc. GST)
$2.177
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $1.979 | $98.95 |
250 + | $1.781 | $89.05 |
*price indicative |
- RS Stock No.:
- 856-9740
- Mfr. Part No.:
- 3215038
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Terminal Plugs
Phoenix Contact Non-Fused Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 1 |
Series | SPB 2.5/ 1-R BK |
Current Rating | 24A |
Voltage Rating | 500 V |
Colour | Black |
Wire Size | 0.08 → 4 mm² |
Material | Polyamide |
Related links
- Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block 24 → 8...
- Phoenix Contact 1 Way Pluggable Terminal Block Screw Termination
- Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block 20 →...
- Phoenix Contact 1 Way Pluggable Terminal Block Push In Termination
- Phoenix Contact 1 Way Pluggable Terminal Block Free Hanging (In...
- ABB Pluggable Terminal Block
- Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block, 50mm²
- Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block 12 → 4...