- RS Stock No.:
- 753-1905
- Mfr. Part No.:
- 20020038-G101B01LF
- Brand:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 753-1905
- Mfr. Part No.:
- 20020038-G101B01LF
- Brand:
- Amphenol FCI
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5.00 mm pitch Pluggable Spring Clamp Terminal Blocks
The 5.00 mm pitch Pluggable Spring Clamp Terminal Blocks have downside contacts that are offset to one side of the body, which brings them into line with the edge of the PCB when mated with Right Angled headers.
Note
5.00mm Pitch - FCI Pluggable Spring Clamp Terminal Blocks
The FCI range of two-part Pluggable Spring Clamp Terminal Blocks combine a high performance contact with a quick and easy installation where the stripped wires are held in place by Stainless Steel springs. The design of these Pluggable Spring Clamp Terminal Blocks incorporates a latching feature which also prevents mismatching. The dimensions of these Pluggable Spring Clamp Terminal Blocks make them End-to-End stackable. The body material of these Pluggable Spring Clamp Terminal Blocks has a UL94V-0 flammability rating.
Specifications
Attribute | Value |
---|---|
Pitch | 5mm |
Current Rating | 10A |
Voltage Rating | 300 V |
Material | Thermoplastic |