- RS Stock No.:
- 707-5584
- Mfr. Part No.:
- 20020316-H041B01LF
- Brand:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 707-5584
- Mfr. Part No.:
- 20020316-H041B01LF
- Brand:
- Amphenol FCI
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5.08 mm Pitch FCI Terminal Block, Fixed Horizontal Wire Inlet
Robust and solid design
Rated at 16A
End-to-end stackable
Durability: 200 cycles
AWG 12-28
Rated at 16A
End-to-end stackable
Durability: 200 cycles
AWG 12-28
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
5.08 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifications
Attribute | Value |
---|---|
Pitch | 5.08mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 16A |
Voltage Rating | 300 V |
Material | Nylon |