- RS Stock No.:
- 177-4806
- Mfr. Part No.:
- THB.392.R4A
- Brand:
- Techno
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$57.46
(exc. GST)
$63.21
(inc. GST)
Units | Per unit |
1 + | $57.46 |
- RS Stock No.:
- 177-4806
- Mfr. Part No.:
- THB.392.R4A
- Brand:
- Techno
Technical data sheets
Legislation and Compliance
Product Details
Techno Mini Connector
The Techno TH392 series mini junction connector has an electrical rating of 450VAC with 17.5A current. This is a modular, screw-type electrical connector used to connect two or more wires. The operation temperature ranges between -40°C and 125°C. It has black (plastic components) and green (rubber components) colours.
Features and Benefits
Anti-condensation heaters are used to eliminate water vapour
Cable size is between 0.5mm² and 4mm²
Clip mount type
Copper zinc alloy is used as contact body material
Highly reliable
Number of pole is 4
Reusable and re-accessible
Cable size is between 0.5mm² and 4mm²
Clip mount type
Copper zinc alloy is used as contact body material
Highly reliable
Number of pole is 4
Reusable and re-accessible
Applications
Sound equipment to electrical installations
Surge protectors
Commercial sites
Electrical wiring to connect switches
Surge protectors
Commercial sites
Electrical wiring to connect switches
Certifications
IP68 rated
TH392 CA0205752
CE-TH392
TH392 CA0205251
TH392 CA0205752
CE-TH392
TH392 CA0205251
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | In-line |
Connector Size | Miniature |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 17.5A |
Series | THB |
Voltage Rating | 450 V ac |
Contact Plating | Nickel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | CuZn |
Related links
- Techno Circular Connector Cable Mount THB Series
- TRACOPOWER THB 3 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER THB 10 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER THB 3 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER THB 10 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER THB 3 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- Techno Circular Connector Miniature Connector THB Series
- TRACOPOWER THB 3 DC-DC Converter 36 → 75 V dc Input Through Hole,...