Weidmuller BL Non-Fused Terminal Block, 4 Way/Pole, Clamp Terminals, 28 → 16 AWG Cable Mount, PBT, 320 V

  • RS Stock No. 172-2770
  • Mfr. Part No. BLZF 3.50/04/180 SN BK BX - 1690440000
  • Manufacturer Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Standard Density Connector Cable Mount Tension Clamp Black

Female plug 180° terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits

• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection

3.5mm Pitch - Weidmüller Omnimate Range

The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0

Wire size type 1,2,3,4 (awg) 16-28
Wire size type 5 (mm²) 0.08-1.0
Contact material Tin plated brass
Insulator type 1,2,3,4 PBT
Insulator type 5 PA
Flammability rating UL94V-0
Current rating type 1,2,3,4 (A) 8
Current rating type 5 (A) 7.5
Voltage rating type 1,2,3,4 (V) 300
Voltage rating type 5 (V) 160
Specifications
Attribute Value
Series BL
Number of Ways 4
Mounting Type Cable Mount
Pitch 3.5mm
Current Rating 14.5A
Termination Method Spring Cage
Wire Size 28 → 16 AWG
Material PBT
Colour Black
Voltage Rating 320 V
Minimum Operating Temperature -25°C
Maximum Operating Temperature +100°C
Enclosed Yes
Contact Material Copper Alloy
Contact Plating Tin
100 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Box of 100)
$ 4.918
(exc. GST)
$ 5.41
(inc. GST)
units
Per unit
Per Box*
100 +
$4.918
$491.80
*price indicative
Related Products
OMINMATE series cable mount terminal block plug connectors ...
Description:
OMINMATE series cable mount terminal block plug connectors with a 35mm pitch. These OMNIMATE female plug-in terminal block connectors have a horizontal wire entry and clamping yoke screw terminals. • Space saving design• Accepts wire size 28-14 AWG• Housing made ...
Steel tension clamps secure conductors to the electroplated ...
Description:
Steel tension clamps secure conductors to the electroplated copper bar for minimum contact resistance and less corrosion • Cable mount clamp• Female plug• Provides space for labelling and coding.
Terminal blocks which permit a pluggable electronic connection ...
Description:
Terminal blocks which permit a pluggable electronic connection through a housing wall External connection for corresponding MSTB plugs with a 25mm2 connection cross section Internally combinable solder connection or 2.8mm blade connection Terminals rated at 12A / 320V (Class III/2)5.08 ...
Description:
DIN rail width 35 mm, width of main body 40 mm Rail attached / removed via lever, no tools required Rail can be attached or directly mounted