Phoenix Contact PTS 4-TWIN BU Series Non-Fused Terminal Block, 4-Way, 6.3A, 24 → 10 AWG Wire, Push In Termination
- RS Stock No.:
- 136-3331
- Mfr. Part No.:
- 3211890
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 136-3331
- Mfr. Part No.:
- 3211890
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PTTB Double Level Terminal Blocks
Compact design for maximum space saving
Integrated labelling areas on every terminal point
Optional, large labelling option using STP ... double marker carriers
Link the levels to the FBS ...-PV bridges
Integrated labelling areas on every terminal point
Optional, large labelling option using STP ... double marker carriers
Link the levels to the FBS ...-PV bridges
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
PTTB / PTTBS Double Level Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Ways | 4 |
Current Rating | 6.3A |
Wire Size | 24 → 10 AWG |
Termination Method | Push In |
Mounting Type | DIN Rail |
Material | Polyamide |
Voltage Rating | 500 V |
Series | PTS 4-TWIN BU |
Cable CSA | 0.2 → 4 (Flexible) mm², 0.2 → 6 (Solid) mm², 0.25 → 4 (Flexible with Ferrule with Sleeve) mm², 0.25 → 4 (Flexible with Ferrule without Sleeve) mm² |