HellermannTyton HelaCon Plus Series Non-Fused Terminal Block, 5-Way, 24A, 0.5 → 2.5 mm² Wire, Push In Termination
- RS Stock No.:
- 560-256
- Mfr. Part No.:
- 148-90003 HECP-5-PC-BU/CL (50)
- Brand:
- HellermannTyton
- RS Stock No.:
- 560-256
- Mfr. Part No.:
- 148-90003 HECP-5-PC-BU/CL (50)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HelaCon Plus
HelaCon Plus is a sophisticated push-in wire connector for professional cable connections in electrical housing applications. The newly developed double spring allows easy processing of single core and multi-core conductors and will support installers especially in tricky situations like overhead work. This ensures proper fixing that can optically be checked through the transparent housings. Different colour codes provide a comfortable identification of the different connectors. A separate voltage test entry on the front guarantees safety during application, installation and maintenance.
Transparent housing allows quick and easy checking of conductor fitting
Separate test entry on front allows use of voltage meter
Connector depth 19mm
Separate test entry on front allows use of voltage meter
Connector depth 19mm
Specifications
Attribute | Value |
---|---|
Number of Ways | 5 |
Current Rating | 24A |
Wire Size | 0.5 → 2.5 mm² |
Termination Method | Push In |
Mounting Type | Cable Mount |
Fused | No |
Material | PC |
Voltage Rating | 600 V |
Minimum Operating Temperature | -30°C |
Series | HelaCon Plus |
Maximum Operating Temperature | +105°C |
Contact Material | Brass |
Contact Plating | Tin |