- RS Stock No.:
- 806-7367
- Mfr. Part No.:
- A9S60320
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 806-7367
- Mfr. Part No.:
- A9S60320
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 20A |
Voltage Rating | 415V ac |
Handle Colour | Grey |
Range | Acti 9 |
Series | iSW |
Switch Rating | 4kV |
Length | 72mm |
Width | 81mm |
Depth | 75mm |