Craig & Derricott 4P Pole Panel Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP65
- RS Stock No.:
- 714-1906
- Mfr. Part No.:
- SDFL634
- Brand:
- Craig & Derricott
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 714-1906
- Mfr. Part No.:
- SDFL634
- Brand:
- Craig & Derricott
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stainless Steel Flush Mounting Disconnectors
Stainless steel with Galvertec steel back box
Up to three padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
M20 entries
For use in kitchens,catering and similar environments
Up to three padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
M20 entries
For use in kitchens,catering and similar environments
Note
The sealing of the faceplate to the fitting surface is the responsibility of the installer.
Standards
BS EN 60947-3
Approvals
UL, KEMA
Specifications
Attribute | Value |
---|---|
Number of Poles | 4P |
Maximum Current | 63A |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Power Rating | 30kW |
Voltage Rating | 690V |
Electrical Phase | 3 |
Handle Colour | Red |
Accepts Padlocks | Yes |
Normal State Configuration | 6NO |
Auxiliary Contacts Available | Yes |
Switch Rating | 6kV |
Length | 175mm |
Width | 175mm |
Depth | 140mm |
Throw Configuration | Single |
Terminal Type | Screw |