- RS Stock No.:
- 393-9822
- Mfr. Part No.:
- 227866 & P1-32/I2H
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 393-9822
- Mfr. Part No.:
- 227866 & P1-32/I2H
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 32A |
IP Rating | IP65 |
Voltage Rating | 440V ac |
Electrical Phase | 3 |
Handle Colour | Black |
Throw Configuration | Single |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Screw |