- RS Stock No.:
- 381-3758
- Mfr. Part No.:
- KG100 T903/GBA012 VE
- Brand:
- Kraus & Naimer
Discontinued product
- RS Stock No.:
- 381-3758
- Mfr. Part No.:
- KG100 T903/GBA012 VE
- Brand:
- Kraus & Naimer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
IP65, Base Mount, Changeover Switch Disconnectors
Black/silver operating handle
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft
Door interlocked to prevent opening of panel door while switch is in an "ON" position
Fingerproof terminals 20 to 63A
2 N/O contacts are included - one closes in position 1 and the other closes in position 2
Base mounting via DIN rail or screw to back of panel
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft
Door interlocked to prevent opening of panel door while switch is in an "ON" position
Fingerproof terminals 20 to 63A
2 N/O contacts are included - one closes in position 1 and the other closes in position 2
Base mounting via DIN rail or screw to back of panel
Note
Motor rating refers to AC23A type and Motor load rating refers to AC3.
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 100A |
IP Rating | IP65 |
Power Rating | 37kW |
Voltage Rating | 690V ac |
Electrical Phase | 3 |
Handle Colour | Black/Silver |
Accepts Padlocks | Yes |
Auxiliary Contacts Available | Yes |
Normal State Configuration | 2NO |
Maximum Operating Temperature | +55°C |
Terminal Type | Wire Lead |