- RS Stock No.:
- 215-0526
- Mfr. Part No.:
- WMS320
- Brand:
- Clipsal Electrical
- RS Stock No.:
- 215-0526
- Mfr. Part No.:
- WMS320
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
The switch - 3 pole 20A 500V size 2 cast aluminium material. WMS320 replaces has a part number of WMS320, and is part of the Metal Clad range of products by Clipsal by Schneider Electric. Measuring at 130MM tall, 100MM wide, 150MM deep, and has a weight of 1128G.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Rugged in design to ensure switch operation for the lifetime of the equipment
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 20A |
Series | WMS |
Normal State Configuration | 3P |
Model Number | WMS320 |
Range | A Wilco |
Related links
- Clipsal Electrical 3P Pole Isolator Switch - 50A Maximum Current
- Clipsal Electrical 3P Pole Isolator Switch - 63A Maximum Current
- Clipsal Electrical 3P Pole Isolator Switch - 100A Maximum Current
- Clipsal Electrical 3P Pole Isolator Switch - 32A Maximum Current
- Clipsal Electrical 3P Pole Isolator Switch - 80A Maximum Current
- Clipsal Electrical 3P Pole Isolator Switch - 10A Maximum Current
- Clipsal Electrical 3P Pole Isolator Switch - 40A Maximum Current
- Siemens 1P Pole Isolator Switch - 20A Maximum Current