- RS Stock No.:
- 215-0469
- Mfr. Part No.:
- 56SSW2AMLE-GY
- Brand:
- Clipsal Electrical
- RS Stock No.:
- 215-0469
- Mfr. Part No.:
- 56SSW2AMLE-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical twin sliding switch has sliding control type. Surface mounting is used for device mounting.
IP56 rated
Ambient air temperature for operation is -25 to 75°C
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Maximum Current | 10A |
Mounting Type | Surface Mount |
IP Rating | IP56 |
Series | 56 |
Range | 56 Series |
Model Number | 56SSW2AMLE-GY |