- RS Stock No.:
- 213-8455
- Mfr. Part No.:
- WMS310
- Brand:
- Clipsal Electrical
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1,005.26
(exc. GST)
$1,105.79
(inc. GST)
Units | Per unit |
1 + | $1,005.26 |
- RS Stock No.:
- 213-8455
- Mfr. Part No.:
- WMS310
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Rugged in design to ensure switch operation for the lifetime of the equipment
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 10A |
Range | A Wilco |
Normal State Configuration | 3P |
Model Number | WMS310 |
Series | A Wilco |
Related links
- Clipsal Electrical 3P Pole Isolator Switch - 20A Maximum Current
- Clipsal Electrical 3P Pole Isolator Switch - 100A Maximum Current
- Clipsal Electrical 1P Pole Isolator Switch - 10A Maximum Current
- Clipsal Electrical 3P Pole Isolator Switch - 32A Maximum Current
- Clipsal Electrical 3P Pole Isolator Switch - 80A Maximum Current
- Eaton 3P Pole Isolator Switch - 10A Maximum Current IP65
- Kraus & Naimer 3P Pole Isolator Switch - 10A Maximum Current IP65
- Clipsal Electrical Isolator Switch - 10A Maximum Current