- RS Stock No.:
- 213-8336
- Mfr. Part No.:
- 56K1SW320LE-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 16/05/2024
Added
Price (ex. GST) Each
$792.87
(exc. GST)
$872.16
(inc. GST)
Units | Per unit |
1 + | $792.87 |
- RS Stock No.:
- 213-8336
- Mfr. Part No.:
- 56K1SW320LE-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Rugged in design to ensure switch operation for the lifetime of the equipment
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 20A |
Mounting Type | Surface Mount |
IP Rating | IP66 |
Series | 56 |
Range | 56 |
Normal State Configuration | 3P |
Model Number | 56K1SW320LE-GY |
Related links
- Clipsal Electrical 3P Pole Surface Mount Isolator Switch - 10A...
- Clipsal Electrical 3P Pole Surface Mount Isolator Switch - 25A...
- Clipsal Electrical 3P Pole Surface Mount Isolator Switch - 63A...
- Clipsal Electrical 3P Pole Surface Mount Isolator Switch - 32A...
- Clipsal Electrical 3P Pole Surface Mount Isolator Switch - 40A...
- Clipsal Electrical 3P Pole Surface Mount Isolator Switch - 50A...
- Clipsal Electrical 3P Pole Surface Mount Isolator Switch - 80A...
- Clipsal Electrical 1P Pole Surface Mount Isolator Switch - 20A...