- RS Stock No.:
- 122-0570
- Mfr. Part No.:
- 93544010
- Brand:
- Socomec
Discontinued product
- RS Stock No.:
- 122-0570
- Mfr. Part No.:
- 93544010
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
ATyS g Series Automatic Transfer Switch
Socomec ATyS g series automatic transfer switches are three phase, 3 or 4 pole switches with a positive break indicator. The automatic mode enables monitoring and on load changeover switching of two power supply sources.
Rapid commissioning
Auto-configuration function
Mains / genset applications
Auto-configuration function
Mains / genset applications
Specifications
Attribute | Value |
---|---|
Number of Poles | 4P |
Maximum Current | 100A |
IP Rating | IP20 |
Voltage Rating | 288V ac |
Electrical Phase | 3 |
Range | SIRCO |
Series | ATyS g M |
Length | 340mm |
Width | 245mm |
Depth | 73.5mm |
Minimum Operating Temperature | -25°C |
Terminal Type | Screw |
Maximum Operating Temperature | +70°C |