- RS Stock No.:
- 763-7539
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 763-7539
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | ZSL |
Termination Method | Spring |
Cable CSA | 10mm² |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |