Phoenix Contact, PTTB Clipline Series , 500 V Double Level Terminal Block, Push In Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Feed-Through and Multi-Conductor Terminal Blocks

The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Features and Benefits

50 % less insertion force
Direct plugging from 0.34 mm²
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
Actuation button can be operated with any kind of screwdriver
Compact design and front connection facilitate wiring in the smallest of spaces
Double bridge shaft for an individual power distribution and supply
Uniform CLIPLINE complete standard accessory

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Specifications
Attribute Value
Series PTTB 2.5-PE/N
Wire Size 26 → 12 AWG
Cable CSA 0.14 → 4mm²
Colour Grey
Current Rating 24A
Number of Levels Double
Termination Method Push In
Voltage Rating 500 V
40 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 7.08
(exc. GST)
$ 7.79
(inc. GST)
units
Per unit
Per Pack*
5 +
$7.08
$35.40
*price indicative
Related Products
A professional range of PPC series COMBI receptacles ...
Description:
A professional range of PPC series COMBI receptacles from Phoenix Contact These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings ...
Feed-through terminal block, nom voltage: 800 V, nominal ...
Description:
Feed-through terminal block, nom voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, number of connections: 4, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 5.2 mm, height: 45.7 mm, colour: grey, mounting type: ...
The COMBI plug connectors with PT Push-In technology ...
Description:
The COMBI plug connectors with PT Push-In technology with 24 A / 500 V can be used for signal as well as power wiring,The plug connector PP-H 2,5/... facilitates the use of the cable housings PH 2,5/2 to PH 2,5/15. ...
The compact PT series from Phoenix Contact uses ...
Description:
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection The up to 50% lower insertion forces of the PT push-in connection method also allows easy and ...