Phoenix Contact, STI 2.5-PE Series Spring Cage, Spring Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

STI terminal blocks

The STI range differs from standard terminals on account of an asymmetrically designed terminal base
This makes it possible to guide the neutral conducting busbar past the terminal block and secure it to the insulated support brackets

Note

For use with PIK series screw terminals and DIN rails

Specifications
Attribute Value
Series STI 2.5-PE
Wire Size 28 → 12 AWG
Cable CSA 0.08 → 4mm²
Colour Green/Yellow
Number of Levels Single
Termination Method Spring
On back order for despatch 20/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 5.86
(exc. GST)
$ 6.45
(inc. GST)
units
Per unit
1 +
$5.86
Related Products
The small spring mechanism in these terminals provides ...
Description:
The small spring mechanism in these terminals provides significant space saving, without sacrificing any of the usual features. Large terminal entry aperture allows bootlace ferruled cables to be fitted up to maximum cable capacity of the terminal. • Double function ...
The small spring mechanism in these terminals provides ...
Description:
The small spring mechanism in these terminals provides significant space saving, without sacrificing any of the usual features. Large terminal entry aperture allows bootlace ferruled cables to be fitted up to maximum cable capacity of the terminal. • Double function ...
A range of spring feed through DIN Rail ...
Description:
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with ...
The Phoenix Contact space saving 3.5 mm pitch ...
Description:
The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system. • Easy push-in connection saves you time• Tools are ...