- RS Stock No.:
- 187-5215
- Mfr. Part No.:
- 5ST3763
- Brand:
- Siemens
4 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.57
(exc. GST)
$11.63
(inc. GST)
Units | Per unit |
1 + | $10.57 |
- RS Stock No.:
- 187-5215
- Mfr. Part No.:
- 5ST3763
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Pin busbar, 1-phase 10 mm2, 12 pins, Insulation blue can be cut, with end caps
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | 5ST37 |
Current Rating | 63A |
Colour | Blue |
Pitch | 18mm |
Voltage Rating | 400 V ac |