- RS Stock No.:
- 100-3934
- Mfr. Part No.:
- 1SNK806013R0000
- Brand:
- Entrelec
Discontinued product
- RS Stock No.:
- 100-3934
- Mfr. Part No.:
- 1SNK806013R0000
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ZDS Series Pluggable Terminal Block
Pluggable terminal blocks increase your productivity and save time due to their quick plug and play assembly. The terminals can easily connect to subassemblies and simplify and secure your installation.
Features and Benefits
Feed-through
Screw clamp connection
Plug and play assembly
In-site faulty connection errors are eliminated
DIN Rail mounting
Screw clamp connection
Plug and play assembly
In-site faulty connection errors are eliminated
DIN Rail mounting
ZDS Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | SNK |
Termination Method | Screw |
Cable CSA | 0.2 → 4mm² |
Voltage Rating | 800 V |
Current Rating | 29A |
Pitch | 6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +40°C |