- RS Stock No.:
- 375-5422
- Brand:
- RS PRO
146 In AU stock for next working day delivery
60 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$60.78
(exc. GST)
$66.86
(inc. GST)
Units | Per unit |
1 - 4 | $60.78 |
5 + | $50.02 |
- RS Stock No.:
- 375-5422
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Magnetic Field Indicator / Solenoid Tester
The tip of the Magnet Stick lights up when in the presence of a magnetic field. It responds to all kinds of magnetic fields from alternating current to direct current and permanent strong magnets.,A small test magnet is housed in the cap of the Magnet Stick to check that it is working correctly.
Product Application Information
Testing operating solenoid valves in pneumatic and hydraulic control equipment.
Testing relays with coils and electrically controlled solenoid valves in all types of vehicles and machines.
Testing solenoid valves when servicing oil burners.
The test lamp lights immediately and without metallic contact where there is a magnetic field, for example an activated coil in a solenoid valve.
Testing relays with coils and electrically controlled solenoid valves in all types of vehicles and machines.
Testing solenoid valves when servicing oil burners.
The test lamp lights immediately and without metallic contact where there is a magnetic field, for example an activated coil in a solenoid valve.
Note
This unit uses a magnetic read switch sensor. For applications requiring more sensitivity we recommend stock No. 719-0876 which uses a Hall Effect sensor.
Supplied with
Batteries fitted and an instruction leaflet.
The Magnet Stick is an instrument for testing the presence of magnetic fields. By simply holding the tip of the instrument near the test area, it indicates a magnetic field by glowing. The test lamp responds to all kinds of magnetic fields, from alternating current to direct current and permanent magnets. (Sensitivity 30 gauss 3 mT)
General Features:
Powerful red light in the tip to indicate the presence of a magnetic field.
Easy to use.
Solenoid valves in pneumatic and hydraulic control equipment can easily be tested.
Test relays with coils and electrically controlled solenoid valves in all types of vehicles and machines.
Test solenoid valves when servicing oil burners.
Powerful red light in the tip to indicate the presence of a magnetic field.
Easy to use.
Solenoid valves in pneumatic and hydraulic control equipment can easily be tested.
Test relays with coils and electrically controlled solenoid valves in all types of vehicles and machines.
Test solenoid valves when servicing oil burners.
A test magnet is located under the cap. By removing it and holding it in front of the tip, the function can be tested.
Some Examples Of Its Use
• Testing operating solenoid valves in pneumatic and hydraulic control equipment.
• Testing relays with coils and electrically controlled solenoid valves in all types of vehicles and machines.
• Testing solenoid valves when servicing oil burners.
The test lamp lights immediately and without metallic contact where there is a magnetic field, e.g. an activated coil in a solenoid valve. The test lamp responds to all types of magnetic fields - from alternating current and direct current to permanent magnets
Some Examples Of Its Use
• Testing operating solenoid valves in pneumatic and hydraulic control equipment.
• Testing relays with coils and electrically controlled solenoid valves in all types of vehicles and machines.
• Testing solenoid valves when servicing oil burners.
The test lamp lights immediately and without metallic contact where there is a magnetic field, e.g. an activated coil in a solenoid valve. The test lamp responds to all types of magnetic fields - from alternating current and direct current to permanent magnets
Note
This unit uses a magnetic read switch sensor. For applications requiring more sensitivity we recommend stock No. 719-0876 which uses a Hall Effect sensor.
Supplied with
Batteries fitted and an instruction leaflet.
Specifications
Attribute | Value |
---|---|
Indicator Type | Magnetic Field |
Magnetic Sensitivity | 0.3mT |
Battery Type | AAA |
Power Source | Battery |
Safety Category | CAT III 1000 V |
Weight | 40g |
Diameter | 17mm |
Length | 152mm |
Maximum Detection Voltage | 1000V ac |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 1000V |
Safety Category Level | CAT III |