Omron F3S-TGR-N_C Series Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, NO/2NC, M12
- RS Stock No.:
- 820-3850
- Mfr. Part No.:
- F3S-TGR-NMHC-21-M1J8
- Brand:
- Omron
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 820-3850
- Mfr. Part No.:
- F3S-TGR-NMHC-21-M1J8
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
F3S-TGR Non Contact Safety Switch
The F3S-TGR non contact safety switches are designed to interlock hinge, sliding or removable guard doors. Plastic and stainless steel switches are available, the latter are ideally suited to high hygiene demands in the food industry. The switches have a long sensing range to avoid false signals resulting from an ill aligned door, for example.
Non-contact equals no abrasion which means no particles
Excellent coverage of mechanical tolerances
Can operate behind stainless steel fittings
Screw hole covers
Excellent coverage of mechanical tolerances
Can operate behind stainless steel fittings
Screw hole covers
F3S-TGR-N_C Switch
Connect up to 3 switches in series
LED for easy diagnosis
Electronic output (potential-free optocoupler output)
IP67 protection
LED for easy diagnosis
Electronic output (potential-free optocoupler output)
IP67 protection
F3S-TGR-N_R Switch
Connect up to 6 switches in series
Reed contacts
IP67 protection
Reed contacts
IP67 protection
Note
Models F3S-TGR-N_C are coded.
Actuator is included.
For suitable controller see the G9SA or G9SB from Omron, or the NE1A DeviceNet system.
Actuator is included.
For suitable controller see the G9SA or G9SB from Omron, or the NE1A DeviceNet system.
Standards
EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | NO/2NC |
Housing Material | Stainless Steel |
Connection Type | M12 |
Actuator Type | Coded |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | Yes |
Switching Distance | 10 mm |
Series | F3S-TGR-N_C |
IP Rating | IP67 |
Supply Current | 50mA |
Number of Approach Directions | 3 |
Width | 15mm |
Length | 37mm |