Telemecanique Sensors XCS-DMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NC, Cable
- RS Stock No.:
- 422-5118
- Mfr. Part No.:
- XCSDMC5902
- Brand:
- Telemecanique Sensors
10 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$85.24
(exc. GST)
$93.76
(inc. GST)
Units | Per unit |
1 + | $85.24 |
- RS Stock No.:
- 422-5118
- Mfr. Part No.:
- XCSDMC5902
- Brand:
- Telemecanique Sensors
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Telemecanique Sensors Magnetic Safety Switch
The Telemecanique Sensors XCS-DMP series magnetic safety switch has 5mm tolerance to misalignment. This means that it can protect the operator by immediately stopping any dangerous movement as soon as the distance between the switch and its magnet is greater than 5mm. The actuator is coded and included in the switch. It is designed for monitoring the doors, covers and guards of industrial machines with an imprecise guiding and low inertia. This safety switch is ideally suited for machines subjected to frequent washing or liquid spray. The switch has 1 normally opened and 1 normally closed contact.
Note:
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508. Standards.
Note:
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508. Standards.
Features and Benefits
Actuation on 3 sides are face to face and face to side
Coded reed technology -Switch cannot be totally defeated by a simple magnet
Rectangular plastic housing
Operating temperature ranges between -250C and 850C
Maximum mechanical life of 1200000 cycles
Coded reed technology -Switch cannot be totally defeated by a simple magnet
Rectangular plastic housing
Operating temperature ranges between -250C and 850C
Maximum mechanical life of 1200000 cycles
Certifications
IP66 rated
IP67 rated
EN1088
EN/IEC60204-1
EN/IEC60947-5-1
EN/ISO12100
ISO14119
UL508
CSAC22.2 No 14
BG certified
IP67 rated
EN1088
EN/IEC60204-1
EN/IEC60947-5-1
EN/ISO12100
ISO14119
UL508
CSAC22.2 No 14
BG certified
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | NC |
Housing Material | Plastic |
Connection Type | Cable |
Actuator Type | Coded |
Auxiliary Contacts | NO |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | Yes |
Range | Preventa |
Switching Distance | 5 mm |
Series | XCS-DMC |
IP Rating | IP66, IP67 |
Number of Approach Directions | 3 |
Depth | 7mm |
Width | 34mm |
Length | 51mm |