Riello 220 → 240V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (1.98kW), Vision Dual
- RS Stock No.:
- 869-5019
- Mfr. Part No.:
- VSD 2200
- Brand:
- Riello
- RS Stock No.:
- 869-5019
- Mfr. Part No.:
- VSD 2200
- Brand:
- Riello
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Riello UPS Vision Dual VSD 2200 Uninterruptible Power Supply, 2200VA (1.98kW)
The Vision Dual VSD 2200 is a versatile line-interactive UPS that can easily be configured as either a floor-standing tower or rackmounted for use in 19 inch cabinets. Designed to offer battery backup to servers, network hardware, and peripherals during power failures, it also has an automatic voltage stabilisation feature to protect against overvoltage, undervoltage, and power surges. The Vision Dual is capable of up to 98% efficiency, delivering reduced power consumption, and has an output factor of 0.9.
Features and Benefits
Advanced communication, multiplatform, for all the operating systems and network environments: PowerShield³ supervision and shutdown software for Windows 8, 7, 2008 Server, Vista, 2003 Server, XP, Linux, Mac OS X, Sun Solaris, Linux and other UNIX operating systems
Automatic voltage regulation (AVR)
Expansion slot for SNMP network adapter card
High availability
High-efficiency
Input voltage ranges between 220VAC and 240VAC
Output voltage ranges between 220VAC and 240VAC
Power rating is 1.98kW
Status, measurements, alarms, input, output and battery parameters available on the LCD display
Superior protection
Advanced communications USB or RS232 (selectable)
Versatility
Automatic voltage regulation (AVR)
Expansion slot for SNMP network adapter card
High availability
High-efficiency
Input voltage ranges between 220VAC and 240VAC
Output voltage ranges between 220VAC and 240VAC
Power rating is 1.98kW
Status, measurements, alarms, input, output and battery parameters available on the LCD display
Superior protection
Advanced communications USB or RS232 (selectable)
Versatility
Versatile installation (2U rack or freestanding tower)
Simple plug and play installation
Hot-swappable batteries
Up to 98% efficiency minimises energy losses
Prioritise your critical loads with EnergyShare sockets
Rotating LCD display panel shows UPS status, load and battery levels
Eligible for Riello UPS 5 year extended warranty
Simple plug and play installation
Hot-swappable batteries
Up to 98% efficiency minimises energy losses
Prioritise your critical loads with EnergyShare sockets
Rotating LCD display panel shows UPS status, load and battery levels
Eligible for Riello UPS 5 year extended warranty
Applications
Network system
PCs
Telephone lines/Modem connections
PCs
Telephone lines/Modem connections
Certifications
EC 320 C13
IEC 320 C19
IEC 320 C20
EN 62040-1 2006/95/EL
EN 62040-2category C2 2004/108/EL
IEC 320 C19
IEC 320 C20
EN 62040-1 2006/95/EL
EN 62040-2category C2 2004/108/EL
Specifications
Attribute | Value |
---|---|
Model | Vision Dual |
Power Rating | 1.98kW |
VA Rating | 2200VA |
Output Voltage | 220 → 240V ac |
Input Voltage | 220 → 240V ac |
Mounting Type | Rack Mount, Stand Alone |
Number of Outlets | 8 |
Type | Line Interactive |
Length | 625mm |
Width | 87mm |
Depth | 450mm |
Plug Type | IEC 320 C14 |
Related links
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (480W)
- Omron DIN Rail Uninterruptible Power Supply (120W)
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Omron DIN Rail Uninterruptible Power Supply (360W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies