Riello 220 → 240V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1100VA (900W), Vision Dual
- RS Stock No.:
- 869-5007
- Mfr. Part No.:
- VSD 1100
- Brand:
- Riello
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,656.32
(exc. GST)
$1,821.95
(inc. GST)
Units | Per unit |
1 + | $1,656.32 |
- RS Stock No.:
- 869-5007
- Mfr. Part No.:
- VSD 1100
- Brand:
- Riello
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Riello UPS Vision Dual VSD 1100 Uninterruptible Power Supply, 1100VA (900W)
The Vision Dual VSD 1100 is a versatile line-interactive UPS that can easily be configured as either a floor-standing tower or rackmounted for use in 19 inch cabinets. Designed to offer battery backup to servers, network hardware, and peripherals during power failures, it also has an automatic voltage stabilisation feature to protect against overvoltage, undervoltage, and power surges. The Vision Dual is capable of up to 98% efficiency, delivering reduced power consumption, and has an output factor of 0.9.
Versatile installation (2U rack or freestanding tower)
Simple plug and play installation
Hot-swappable batteries
Up to 98% efficiency minimises energy losses
Prioritise your critical loads with EnergyShare sockets
Rotating LCD display panel shows UPS status, load and battery levels
Eligible for Riello UPS 5 year extended warranty
Simple plug and play installation
Hot-swappable batteries
Up to 98% efficiency minimises energy losses
Prioritise your critical loads with EnergyShare sockets
Rotating LCD display panel shows UPS status, load and battery levels
Eligible for Riello UPS 5 year extended warranty
Advanced communication, multiplatform, for all operating systems and network environments: PowerShield³ supervision and shut-down software for Windows 8, 7, 2008 Server, Vista, 2003 Server, XP, Linux, Mac OS X, Sun Solaris, Linux and other Unix operating systems.
USB or RS232 (selectable)
Expansion slot for SNMP network adapter card
Statuses, measurements, alarms, and input, output and battery parameters available on LCD display
USB or RS232 (selectable)
Expansion slot for SNMP network adapter card
Statuses, measurements, alarms, and input, output and battery parameters available on LCD display
Supplied with
Power cable, serial cable, USB cable, safety manual, quick start guide, user manual on CD-ROM
Specifications
Attribute | Value |
---|---|
Model | Vision Dual |
Power Rating | 900W |
VA Rating | 1100VA |
Output Voltage | 220 → 240V ac |
Input Voltage | 220 → 240V ac |
Mounting Type | Rack Mount, Stand Alone |
Number of Outlets | 8 |
Type | Line Interactive |
Length | 425mm |
Width | 87mm |
Depth | 450mm |
Plug Type | IEC 320 C14 |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter