- RS Stock No.:
- 823-9408
- Mfr. Part No.:
- 5P1150iR
- Brand:
- Eaton
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,398.19
(exc. GST)
$2,638.01
(inc. GST)
Units | Per unit |
1 + | $2,398.19 |
- RS Stock No.:
- 823-9408
- Mfr. Part No.:
- 5P1150iR
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton 5P UPS Uninterruptible Power Supply
The new Eaton 5P range features the next generation of 650VA-1550VA line-interactive uninterruptible power supply (UPS) with advanced LCD and energy metering features. The Eaton 5P is the perfect UPS to provide protection for IT and networking devices such as servers, switches, routers and storage devices. The power supply is available in tower or rack format.
Features and Benefits
Next-generation graphical LCD display shows a range of information including status and measurements on a single screen (in seven languages)
Navigation keys make the power supply device easy to use
The Eaton UPS system is energy efficient with up to 98% efficiency
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
3 years warranty on electronics, 2 years on battery
Pure Sinewave output
Switched outlet groups
Optional hot-swap maintenance bypass module for batteries
Navigation keys make the power supply device easy to use
The Eaton UPS system is energy efficient with up to 98% efficiency
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
3 years warranty on electronics, 2 years on battery
Pure Sinewave output
Switched outlet groups
Optional hot-swap maintenance bypass module for batteries
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software.
Eaton Uninterruptible Power Supply, 230 V Output, 770 W - 5P Series - 5P1150iR
Choose this Eaton UPS (uninterruptible power supply) to ensure your data and power supply are protected from unexpected electrical outages. The unit is specifically designed for use with system-critical IT and networking equipment such as servers, switches and storage devices. The UPS features load segment control that enables shutdowns of non-essential equipment during outages in order to maximise battery runtime. Thanks to the pure sinewave output, this UPS is suitable for use with sensitive equipment like active PFC (power factor corrected) servers.
• Wide input voltage range of 160 V to 294 V for complete backup protection
• Provides up to 98% efficiency with reducing cooling and utility overheads
• Compact design to fit in 1U (one unit of rack height)
• Innovative three-stage charging technique that extends battery life by up to 50%
• Manufacturer warranty of three years on electronics and two years on battery
• Provides up to 98% efficiency with reducing cooling and utility overheads
• Compact design to fit in 1U (one unit of rack height)
• Innovative three-stage charging technique that extends battery life by up to 50%
• Manufacturer warranty of three years on electronics and two years on battery
How can I meter energy consumption on this unit?
This unit features a clear graphical LCD (liquid crystal display) that can be configured in seven languages. It provides kWh (kilowatt hour) values using Eatons robust power management software.
What's the backup time on the battery?
The battery takes about twelve minutes to back up at 50% load, and seven minutes at 70% load.
Specifications
Attribute | Value |
---|---|
Model | 5P |
Power Rating | 770W |
VA Rating | 1150VA |
Output Voltage | 230V |
Input Voltage | 160 → 294V |
Mounting Type | Rack Mount |
Backup Time | 12min |
Number of Outlets | 8 |
Type | Line Interactive |
Current Rating | 10A |
Length | 438mm |
Width | 509mm |
Depth | 438mm |
Plug Type | C14 |
Related links
- Eaton 160 → 294V Input Stand Alone Uninterruptible Power Supply 5P
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter