- RS Stock No.:
- 823-9394
- Mfr. Part No.:
- 5P650iR
- Brand:
- Eaton
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,056.76
(exc. GST)
$1,162.44
(inc. GST)
Units | Per unit |
1 + | $1,056.76 |
- RS Stock No.:
- 823-9394
- Mfr. Part No.:
- 5P650iR
- Brand:
- Eaton
Legislation and Compliance
Product Details
Eaton 5P UPS Uninterruptible Power Supply
The new Eaton 5P range features the next generation of 650VA-1550VA line-interactive uninterruptible power supply (UPS) with advanced LCD and energy metering features. The Eaton 5P is the perfect UPS to provide protection for IT and networking devices such as servers, switches, routers and storage devices. The power supply is available in tower or rack format.
Features and Benefits
Next-generation graphical LCD display shows a range of information including status and measurements on a single screen (in seven languages)
Navigation keys make the power supply device easy to use
The Eaton UPS system is energy efficient with up to 98% efficiency
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
3 years warranty on electronics, 2 years on battery
Pure Sinewave output
Switched outlet groups
Optional hot-swap maintenance bypass module for batteries
Navigation keys make the power supply device easy to use
The Eaton UPS system is energy efficient with up to 98% efficiency
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
3 years warranty on electronics, 2 years on battery
Pure Sinewave output
Switched outlet groups
Optional hot-swap maintenance bypass module for batteries
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software.
Eaton Uninterruptible Power Supply, 230 V Output, 420 W - 5P Series - 5P650iR
This Eaton UPS (uninterruptible power supply) provides electricity backup for your computer systems during unexpected power surges or outages. It's designed for use in server rooms, data centres and networking systems where critical operations are carried out. The unit is rack-mountable so you can easily stack it in cabinets. A graphic LCD (liquid crystal display) provides clear information of the UPSs status and measurements on a single screen. You can easily configure the device, thanks to its navigation keys.
• Easily monitor energy consumption in kWh (kilowatt hour) values through the LCD screen
• Innovative three-stage charging technique that extends batteries by up to 50%
• Serial and USB (universal serial bus) connectivity available for quick configuration and maintenance
• Batteries can be hot-swapped without having to shut down connected equipment
• Manufacturer warranty of three years on electronics, two years on batteries
• Innovative three-stage charging technique that extends batteries by up to 50%
• Serial and USB (universal serial bus) connectivity available for quick configuration and maintenance
• Batteries can be hot-swapped without having to shut down connected equipment
• Manufacturer warranty of three years on electronics, two years on batteries
What type of technology does this UPS use?
This UPS uses line-interaction technology with a booster and fader. It offers a large input voltage range of 160V to 294V for complete system protection. Pure sinewave technology ensures that the power supply to sensitive devices is optimally regulated.
Specifications
Attribute | Value |
---|---|
Model | 5P |
Power Rating | 420W |
VA Rating | 650VA |
Output Voltage | 230V |
Input Voltage | 160 → 294V |
Mounting Type | Rack Mount |
Backup Time | 9min |
Number of Outlets | 8 |
Type | Line Interactive |
Current Rating | 10A |
Length | 438mm |
Width | 364mm |
Depth | 43.2mm |
Plug Type | C14 |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Eaton 160 → 294V Input Stand Alone Uninterruptible Power Supply 5P
- Chinfa Uninterruptible Power Supply
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter