- RS Stock No.:
- 823-9372
- Mfr. Part No.:
- ELP1200DIN
- Brand:
- Eaton
- RS Stock No.:
- 823-9372
- Mfr. Part No.:
- ELP1200DIN
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Certifications
IEC 61643-1 standard
Specifications
Attribute | Value |
---|---|
Model | Ellipse PRO |
Power Rating | 750W |
VA Rating | 1200VA |
Output Voltage | 230V |
Input Voltage | 165 → 285V |
Mounting Type | Stand Alone |
Backup Time | 9min |
Number of Outlets | 8 |
Type | Line Interactive |
Current Rating | 10A |
Length | 275mm |
Width | 82mm |
Depth | 390mm |
Plug Type | C14 |
Related links
- RS PRO Enclosed Linear Power Supply 24V ac Output 96VA
- Eaton 160 → 294V Input Stand Alone Uninterruptible Power Supply 5P
- PULS Uninterruptible Power Supply (480W)
- Riello 230V Input Rack Mount Uninterruptible Power Supply Dialog Plus-R
- Phoenix Contact 24V dc Input DIN Rail Mount Uninterruptible Power...
- Schneider Electric Modicon Power Supply Power Supply 24V dc dc Output 960W
- Chinfa Uninterruptible Power Supply
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...