- RS Stock No.:
- 823-9360
- Mfr. Part No.:
- ELP650DIN
- Brand:
- Eaton
- RS Stock No.:
- 823-9360
- Mfr. Part No.:
- ELP650DIN
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Ellipse PRO UPS Uninterruptible Power Supplies
The Eaton Ellipse PRO range of uninterruptible power supplies are the perfect solution for the backup supply of power to data centres and offices. Featuring line-interactive technology specifically developed for the power protection and surge protection of workstations running demanding applications. The LCD screen on the Eaton Ellipse PRO UPS system provides clear information on its status and measurements and allows easy configuration of UPS settings. Eco control power outlets enable high-efficiency energy savings of up to 20% and include advanced surge reduction (ASR).
Features and Benefits
The UPS system features a conveniently compact and easy to install design suitable for any office environment and can be rack mount or wall mount with the appropriate accessory kit.
Delivers clean output with automatic voltage regulation (AVR with buck and boost)
Protects data connections such as Ethernet, internet and telephone lines
Up to 8 outlets to connect your PC and peripherals
USB port and Eaton UPS companion software that enables safe system shutdown, energy usage metering and easy configuration of UPS settings
The UPS power supply battery self-tests automatically at regular intervals, ensuring early detection when its time for a replacement.
Available in 650VA to 1600VA power ratings.
The device has a three-year warranty, including the battery.
Delivers clean output with automatic voltage regulation (AVR with buck and boost)
Protects data connections such as Ethernet, internet and telephone lines
Up to 8 outlets to connect your PC and peripherals
USB port and Eaton UPS companion software that enables safe system shutdown, energy usage metering and easy configuration of UPS settings
The UPS power supply battery self-tests automatically at regular intervals, ensuring early detection when its time for a replacement.
Available in 650VA to 1600VA power ratings.
The device has a three-year warranty, including the battery.
Advanced protection for:
Workstations
Network devices
Peripherals
Network devices
Peripherals
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Specifications
Attribute | Value |
---|---|
Model | Ellipse PRO |
Power Rating | 400W |
VA Rating | 650VA |
Output Voltage | 230V |
Input Voltage | 165 → 285V |
Mounting Type | Stand Alone |
Backup Time | 9min |
Number of Outlets | 4 |
Type | Line Interactive |
Current Rating | 10A |
Length | 260mm |
Width | 82mm |
Plug Type | C14 |
Depth | 285mm |
Related links
- Eaton 160 → 294V Input Stand Alone Uninterruptible Power Supply 5P
- PULS Uninterruptible Power Supply (480W)
- Riello 230V Input Rack Mount Uninterruptible Power Supply Dialog Plus-R
- Phoenix Contact 24V dc Input DIN Rail Mount Uninterruptible Power...
- Nipron 400W ATX Power Supply 3.3 V dc 12 V dc, -12 V dc Output
- Chinfa Uninterruptible Power Supply
- Seasonic 400W PC Power Supply -12 V 5 V 12 (Combined) V Output
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...