- RS Stock No.:
- 823-9354
- Mfr. Part No.:
- ELP850FR
- Brand:
- Eaton
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$541.20
(exc. GST)
$595.32
(inc. GST)
Units | Per unit |
1 + | $541.20 |
- RS Stock No.:
- 823-9354
- Mfr. Part No.:
- ELP850FR
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Uninterruptible Power Supply, 230 V Output, 510 W - Eaton Ellipse PRO Series - ELP850FR
Use this UPS (uninterruptible power supply) from Eaton to protect your IT system. It ensures data centres and workstations can run demanding applications during power surges and failures. The device also protects data connections such as ethernet, internet and telephone lines. Its slim design makes it easy to install in any office environment. Thanks to an LCD (liquid crystal display) screen indicating real-time status and measurements, it's easy to maintain.
• Four FR (French) sockets to connect your PC and peripherals
• Automatic battery test for early detection of battery replacement
• Batteries can be easily replaced to help extend service life
• Can be rack-mounted or tower-mounted for versatile use
• Automatic battery test for early detection of battery replacement
• Batteries can be easily replaced to help extend service life
• Can be rack-mounted or tower-mounted for versatile use
Does this UPS correct voltage fluctuation?
Yes, this UPS features AVR (automatic voltage regulation) to instantly correct voltage fluctuations. This means you can continue working through burnouts and overvoltages without using the batteries.
Is this UPS energy efficient?
This UPS comes with an EcoControl function, which automatically disables peripherals when the master device is turned off. This can help cut energy consumption by as much as 20%.
Specifications
Attribute | Value |
---|---|
Model | Ellipse PRO |
Power Rating | 510W |
VA Rating | 850VA |
Output Voltage | 230V |
Input Voltage | 165 → 285V |
Mounting Type | Stand Alone |
Backup Time | 9min |
Number of Outlets | 4 |
Type | Line Interactive |
Current Rating | 10A |
Length | 82mm |
Width | 285mm |
Plug Type | C14 |
Depth | 260mm |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter