- RS Stock No.:
- 823-9350
- Mfr. Part No.:
- ELP650FR
- Brand:
- Eaton
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$739.41
(exc. GST)
$813.35
(inc. GST)
Units | Per unit |
1 + | $739.41 |
- RS Stock No.:
- 823-9350
- Mfr. Part No.:
- ELP650FR
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Ellipse PRO UPS Uninterruptible Power Supplies
The Eaton Ellipse PRO range of uninterruptible power supplies are the perfect solution for the backup supply of power to data centres and offices. Featuring line-interactive technology specifically developed for the power protection and surge protection of workstations running demanding applications. The LCD screen on the Eaton Ellipse PRO UPS system provides clear information on its status and measurements and allows easy configuration of UPS settings. Eco control power outlets enable high-efficiency energy savings of up to 20% and include advanced surge reduction (ASR).
Features and Benefits
The UPS system features a conveniently compact and easy to install design suitable for any office environment and can be rack mount or wall mount with the appropriate accessory kit.
Delivers clean output with automatic voltage regulation (AVR with buck and boost)
Protects data connections such as Ethernet, internet and telephone lines
Up to 8 outlets to connect your PC and peripherals
USB port and Eaton UPS companion software that enables safe system shutdown, energy usage metering and easy configuration of UPS settings
The UPS power supply battery self-tests automatically at regular intervals, ensuring early detection when its time for a replacement.
Available in 650VA to 1600VA power ratings.
The device has a three-year warranty, including the battery.
Delivers clean output with automatic voltage regulation (AVR with buck and boost)
Protects data connections such as Ethernet, internet and telephone lines
Up to 8 outlets to connect your PC and peripherals
USB port and Eaton UPS companion software that enables safe system shutdown, energy usage metering and easy configuration of UPS settings
The UPS power supply battery self-tests automatically at regular intervals, ensuring early detection when its time for a replacement.
Available in 650VA to 1600VA power ratings.
The device has a three-year warranty, including the battery.
Advanced protection for:
Workstations
Network devices
Peripherals
Network devices
Peripherals
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Specifications
Attribute | Value |
---|---|
Model | Ellipse PRO |
Power Rating | 400W |
VA Rating | 650VA |
Output Voltage | 230V |
Input Voltage | 165 → 285V |
Mounting Type | Stand Alone |
Backup Time | 9min |
Number of Outlets | 4 |
Type | Line Interactive |
Current Rating | 10A |
Length | 260mm |
Width | 82mm |
Plug Type | C14 |
Depth | 285mm |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter