- RS Stock No.:
- 823-9348
- Mfr. Part No.:
- ELP1200IEC
- Brand:
- Eaton
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,179.41
(exc. GST)
$1,297.35
(inc. GST)
Units | Per unit |
1 + | $1,179.41 |
- RS Stock No.:
- 823-9348
- Mfr. Part No.:
- ELP1200IEC
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Uninterruptible Power Supply, LCD Display, 97% Efficiency - Ellipse PRO Series - ELP1200IEC
This uninterruptible power supply from Eaton makes bridging mains energy outages as easy as ABC. Its two integrated batteries step in to save the day by providing backup electricity. This gives you between 2 and 9 minutes (at full or half load) to protect important files or shut down sensitive processes safely to avoid losing work. Thanks to the unit's line-interactive setup, you can count on speedy switchovers – the cells and inverter are directly connected to the outputs, ready to spring swiftly into action. This model's data line protection feature makes it a great shout in telecommunications applications, as it shields your network against surges too.
Features & Benefits
• 8 x IEC C13 outputs (4 of them surge-only) for easy connections to devices like PCs and peripherals
• Real-time measurements and status indications from the easy-to-read LCD display
• Suits Eaton's UPS Companion software for safe system shutdown, usage monitoring and configuration
• Easy to integrate with most major operating systems, thanks to a broadly compatible USB port
• Real-time measurements and status indications from the easy-to-read LCD display
• Suits Eaton's UPS Companion software for safe system shutdown, usage monitoring and configuration
• Easy to integrate with most major operating systems, thanks to a broadly compatible USB port
How efficient is this UPS?
It has an efficiency rating of 97%. This means it wastes very little energy and doesn't need additional components such as a fan or heatsink to stay cool.
Specifications
Attribute | Value |
---|---|
Model | Ellipse PRO |
Power Rating | 750W |
VA Rating | 1200VA |
Output Voltage | 230V |
Input Voltage | 165 → 285V |
Mounting Type | Stand Alone |
Backup Time | 9min |
Number of Outlets | 8 |
Type | Line Interactive |
Current Rating | 10A |
Length | 275mm |
Width | 82mm |
Plug Type | C14 |
Depth | 390mm |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter