- RS Stock No.:
- 823-8994
- Mfr. Part No.:
- DS3000IL
- Brand:
- OPTI
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,202.03
(exc. GST)
$2,422.23
(inc. GST)
Units | Per unit |
1 + | $2,202.03 |
- RS Stock No.:
- 823-8994
- Mfr. Part No.:
- DS3000IL
- Brand:
- OPTI
Legislation and Compliance
Product Details
OPTI Durable UPS
The OPTI 3000VA UPS is a new age device that provides premium double-conversion back up power and scalable battery runtimes. It provides great value to customers with demanding power environments, including a wide input voltage window, extremely tight output voltage regulation, frequency regulation, internal bypass, and input power factor correction. This is most useful at servers and workstations, appliances, and small business users.
Features and Benefits
Auto reboot functions
Cold start (DC power on)
Extended battery pack for long service life
High-performance DSP processor, precision, and fast data processing with high reliability
Input voltage is 176VAC to 288VAC
Output voltage is 220VAC to 240VAC
Power rating is 2.7KW
RS232 and USB port
SNMP card slot available
Wide range of input frequency (40∼70HZ) and output frequency 50/60HZ setting
Zero transfer time
Cold start (DC power on)
Extended battery pack for long service life
High-performance DSP processor, precision, and fast data processing with high reliability
Input voltage is 176VAC to 288VAC
Output voltage is 220VAC to 240VAC
Power rating is 2.7KW
RS232 and USB port
SNMP card slot available
Wide range of input frequency (40∼70HZ) and output frequency 50/60HZ setting
Zero transfer time
Applications
IT
Banking
Electrical engineering infrastructure in corporate
Healthcare
Industrial applications
Banking
Electrical engineering infrastructure in corporate
Healthcare
Industrial applications
Specifications
Attribute | Value |
---|---|
Model | Durable |
Power Rating | 2.7kW |
VA Rating | 3000VA |
Output Voltage | 220 → 240V ac |
Input Voltage | 176 → 288V ac |
Mounting Type | Stand Alone |
Backup Time | 6min |
Number of Outlets | 4, 8 |
Type | Online |
Length | 336mm |
Width | 190mm |
Depth | 426mm |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter