- RS Stock No.:
- 768-8843
- Mfr. Part No.:
- 402012
- Brand:
- Riello
- RS Stock No.:
- 768-8843
- Mfr. Part No.:
- 402012
- Brand:
- Riello
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Riello UPS Sentinel Pro SEP 3000 Uninterruptible Power Supply, 3000VA
The Sentinel Pro SEP 3000 is a 3000VA UPS designed to protect critical loads such as servers, data processing IT systems, and telecoms networks. This single-phase plug and play UPS employs dual conversion online technology to deliver a filtered, stabilised, and consistent output voltage. Several programmable operating modes offer users great flexibility, including the maximum load protection of Online mode, optimum efficiency of 98% through Eco mode, and Smart Active mode which automatically selects depending on mains supply quality. Extended 5 year warranty as standard.
Features and Benefits
Simple plug and play installation
Compact design is ideal for edge applications
ECO and Smart Active operating modes reduce power consumption
Cold Start function enables start-up without mains supply
Intuitive LCD display panel shows UPS status, load and battery levels
Fan speed automatically adjusts according to the load, minimising noise disruption
Eligible for Riello UPS 5 year extended warranty
Compact design is ideal for edge applications
ECO and Smart Active operating modes reduce power consumption
Cold Start function enables start-up without mains supply
Intuitive LCD display panel shows UPS status, load and battery levels
Fan speed automatically adjusts according to the load, minimising noise disruption
Eligible for Riello UPS 5 year extended warranty
Applications
Network
PCs
Telephone lines/Modem connections
PCs
Telephone lines/Modem connections
Certifications
Directive 2004/108/EL
Directive 2006/95/EL
EMC: EN 620040-2 category C2
EN 62040-1
Directive 2006/95/EL
EMC: EN 620040-2 category C2
EN 62040-1
Specifications
Attribute | Value |
---|---|
Model | Sentinal Pro |
Power Rating | 2.4kW |
VA Rating | 3000VA |
Input Voltage | 220 V ac, 230 V ac, 240V ac |
Mounting Type | Stand Alone |
Number of Outlets | 9 |
Type | Line Interactive, Online |
Length | 333mm |
Width | 190mm |
Depth | 446mm |
Related links
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (480W)
- Omron DIN Rail Uninterruptible Power Supply (120W)
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Omron DIN Rail Uninterruptible Power Supply (360W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies