- RS Stock No.:
- 768-8834
- Mfr. Part No.:
- SEP 2200ER
- Brand:
- Riello
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,368.52
(exc. GST)
$2,605.37
(inc. GST)
Units | Per unit |
1 + | $2,368.52 |
- RS Stock No.:
- 768-8834
- Mfr. Part No.:
- SEP 2200ER
- Brand:
- Riello
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Riello UPS Sentinel Pro SEP 2200 Uninterruptible Power Supply, 2200VA (Extended Runtime Version)
The Sentinel Pro SEP 2200ER is an extended runtime version of the SEP2200. It is a 2200VA UPS designed to protect critical loads such as servers, data processing IT systems, and telecoms networks. This single-phase plug and play UPS employs dual conversion online technology to deliver a filtered, stabilised, and consistent output voltage. Several programmable operating modes offer users great flexibility, including the maximum load protection of Online mode, optimum efficiency of 98% through Eco mode, and Smart Active mode which automatically selects depending on mains supply quality. Extended 5 year warranty as standard. PLEASE NOTE EXTENDED RUNTIME VERSIONS DO NOT INCLUDE INTERNAL BATTERIES AND WILL REQUIRE A SEPARATE BATTERY BOX
Features and Benefits
Advanced communication, multiplatform, for all the operating systems and network environments, Powershield3 supervision and shutdown software included for Windows 7, 2008, Vista, 2003, XP, Linux, Mac OS X, Sun Solaris and VMware ESX operating systems and other Unix operating systems
Battery optimization
Emergency function
Input protection with a fuse that can be reset
Input voltage ranges between 220VAC and 240VAC
Operating flexibility
Power rating is 1.76kW
Programmable cold start from battery
Reduced noise
Runtime expandability
Advance USB, serial port communication
Power factor correction (UPS input power factor, close to 1)
Low impact on the mains (sinusoidal take up)
High overload capability (up to 150%)
Battery optimization
Emergency function
Input protection with a fuse that can be reset
Input voltage ranges between 220VAC and 240VAC
Operating flexibility
Power rating is 1.76kW
Programmable cold start from battery
Reduced noise
Runtime expandability
Advance USB, serial port communication
Power factor correction (UPS input power factor, close to 1)
Low impact on the mains (sinusoidal take up)
High overload capability (up to 150%)
Simple plug and play installation
Compact design is ideal for edge applications
ECO and Smart Active operating modes reduce power consumption
Cold Start function enables start-up without mains supply
Intuitive LCD display panel shows UPS status, load and battery levels
Fan speed automatically adjusts according to the load, minimising noise disruption
Eligible for Riello UPS 5 year extended warranty
PLEASE NOTE EXTENDED RUNTIME VERSIONS DO NOT INCLUDE INTERNAL BATTERIES
Compact design is ideal for edge applications
ECO and Smart Active operating modes reduce power consumption
Cold Start function enables start-up without mains supply
Intuitive LCD display panel shows UPS status, load and battery levels
Fan speed automatically adjusts according to the load, minimising noise disruption
Eligible for Riello UPS 5 year extended warranty
PLEASE NOTE EXTENDED RUNTIME VERSIONS DO NOT INCLUDE INTERNAL BATTERIES
Applications
Industrial
IT
Large critical offices
Network system
Security
Telecom industry
IT
Large critical offices
Network system
Security
Telecom industry
Certifications
Directive 2004/108/EL
Directive 2006/95/EL
EMC: EN 620040-2 category C2
EN 62040-1
IEC 320
Directive 2006/95/EL
EMC: EN 620040-2 category C2
EN 62040-1
IEC 320
Note
ER series models have no internal batteries. These versions are fitted with upgraded battery chargers, for long runtime and business continuity applications. The batteries are housed in separate cabinets.
Specifications
Attribute | Value |
---|---|
Model | Sentinal Pro |
Power Rating | 1.76kW |
VA Rating | 2200VA |
Input Voltage | 220 V ac, 230 V ac, 240V ac |
Mounting Type | Stand Alone |
Number of Outlets | 8 |
Type | Line Interactive, Online |
Length | 333mm |
Width | 190mm |
Depth | 446mm |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter