- RS Stock No.:
- 768-8824
- Mfr. Part No.:
- SEP 1000
- Brand:
- Riello
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,691.80
(exc. GST)
$1,860.98
(inc. GST)
Units | Per unit |
1 + | $1,691.80 |
- RS Stock No.:
- 768-8824
- Mfr. Part No.:
- SEP 1000
- Brand:
- Riello
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Riello UPS Sentinel Pro SEP 1000 Uninterruptible Power Supply, 1000VA
The Sentinel Pro SEP 1000 is a 1000VA UPS designed to protect critical loads such as servers, data processing IT systems, and telecoms networks. This single-phase plug and play UPS employs dual conversion online technology to deliver a filtered, stabilised, and consistent output voltage. Several programmable operating modes offer users great flexibility, including the maximum load protection of Online mode, optimum efficiency of 98% through Eco mode, and Smart Active mode which automatically selects depending on mains supply quality. Extended 5 year warranty as standard.
Features and Benefits
Advanced communication, multiplatform, for all the operating systems and network environments, Powershield3 supervision and shut-down software included for Windows 7, 2008, Vista, 2003, XP, Linux, Mac OS X, Sun Solaris and VMware ESX operating systems and other Unix operating systems
Battery optimization
Emergency function
Input protection with a fuse that can be reset
Input voltage ranges between 220VAC and 240VAC
Operating flexibility
Power rating is 800W
Programmable cold start from battery
Reduced noise
Runtime expandability
USB, serial port communication
Battery optimization
Emergency function
Input protection with a fuse that can be reset
Input voltage ranges between 220VAC and 240VAC
Operating flexibility
Power rating is 800W
Programmable cold start from battery
Reduced noise
Runtime expandability
USB, serial port communication
Simple plug and play installation
Compact design is ideal for edge applications
ECO and Smart Active operating modes reduce power consumption
Cold Start function enables start-up without mains supply
Intuitive LCD display panel shows UPS status, load and battery levels
Fan speed automatically adjusts according to the load, minimising noise disruption
Eligible for Riello UPS 5 year extended warranty
Compact design is ideal for edge applications
ECO and Smart Active operating modes reduce power consumption
Cold Start function enables start-up without mains supply
Intuitive LCD display panel shows UPS status, load and battery levels
Fan speed automatically adjusts according to the load, minimising noise disruption
Eligible for Riello UPS 5 year extended warranty
Applications
Fax machines
LCD monitors
Personal computers
Printers
Scanners
Video terminals
LCD monitors
Personal computers
Printers
Scanners
Video terminals
Certifications
Directive 2004/108/EL
Directive 2006/95/EL
EMC: EN 620040-2 category C2
EN 62040-1
IEC 320
Directive 2006/95/EL
EMC: EN 620040-2 category C2
EN 62040-1
IEC 320
Specifications
Attribute | Value |
---|---|
Model | Sentinel Pro |
Power Rating | 800W |
VA Rating | 1000VA |
Input Voltage | 220 V ac, 230 V ac, 240V ac |
Mounting Type | Stand Alone |
Number of Outlets | 4 |
Type | Line Interactive, Online |
Length | 235mm |
Width | 158mm |
Depth | 422mm |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter