- RS Stock No.:
- 768-8821
- Mfr. Part No.:
- SEP 700
- Brand:
- Riello
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$993.45
(exc. GST)
$1,092.79
(inc. GST)
Units | Per unit |
1 + | $993.45 |
- RS Stock No.:
- 768-8821
- Mfr. Part No.:
- SEP 700
- Brand:
- Riello
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Riello UPS Sentinel Pro SEP 700 Uninterruptible Power Supply, 700VA
The Sentinel Pro SEP 700 is a 700VA UPS designed to protect critical loads such as servers, data processing IT systems, and telecoms networks. This single-phase plug and play UPS employs dual conversion online technology to deliver a filtered, stabilised, and consistent output voltage. Several programmable operating modes offer users great flexibility, including the maximum load protection of Online mode, optimum efficiency of 98% through Eco mode, and Smart Active mode which automatically selects depending on mains supply quality. Extended 5 year warranty as standard.
Features and Benefits
Advanced communication, multiplatform, for all the operating systems and network environments, Powershield3 supervision and shutdown software included for Windows 7, 2008, Vista, 2003, XP, Linux, Mac OS X, Sun Solaris and VMware ESX operating systems and other Unix operating systems
Battery optimization
Emergency function
Input protection with a fuse that can be reset
Input voltage ranges between 220VAC and 240VAC
Operating flexibility
Power rating is 560W
Programmable cold start from battery
Reduced noise
Runtime expandability
Advanced USB, serial port communication
High overload capability
High level of UPS reliability (total microprocessor control)
Low impact on the mains (sinusoidal take up)
Battery optimization
Emergency function
Input protection with a fuse that can be reset
Input voltage ranges between 220VAC and 240VAC
Operating flexibility
Power rating is 560W
Programmable cold start from battery
Reduced noise
Runtime expandability
Advanced USB, serial port communication
High overload capability
High level of UPS reliability (total microprocessor control)
Low impact on the mains (sinusoidal take up)
Simple plug and play installation
Compact design is ideal for edge applications
ECO and Smart Active operating modes reduce power consumption
Cold Start function enables start-up without mains supply
Intuitive LCD display panel shows UPS status, load and battery levels
Fan speed automatically adjusts according to the load, minimising noise disruption
Eligible for Riello UPS 5 year extended warranty
Compact design is ideal for edge applications
ECO and Smart Active operating modes reduce power consumption
Cold Start function enables start-up without mains supply
Intuitive LCD display panel shows UPS status, load and battery levels
Fan speed automatically adjusts according to the load, minimising noise disruption
Eligible for Riello UPS 5 year extended warranty
Applications
Fax machines
LCD monitors
Personal computers
Printers
Scanners
Video terminals
LCD monitors
Personal computers
Printers
Scanners
Video terminals
Certifications
Directive 2004/108/EL
Directive 2006/95/EL
EMC: EN 620040-2 category C2
EN 62040-1
IEC 320
Directive 2006/95/EL
EMC: EN 620040-2 category C2
EN 62040-1
IEC 320
Specifications
Attribute | Value |
---|---|
Model | Sentinal Pro |
Power Rating | 560W |
VA Rating | 700VA |
Input Voltage | 220 V ac, 230 V ac, 240V ac |
Mounting Type | Stand Alone |
Number of Outlets | 4 |
Type | Line Interactive, Online |
Length | 235mm |
Width | 158mm |
Depth | 422mm |
Related links
- Eaton 160 → 294V Input Stand Alone Uninterruptible Power Supply 5P
- PULS Uninterruptible Power Supply (480W)
- Riello 230V Input Rack Mount Uninterruptible Power Supply Dialog Plus-R
- Phoenix Contact 24V dc Input DIN Rail Mount Uninterruptible Power...
- Chinfa Uninterruptible Power Supply
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...
- Eaton 165 → 285V Input Stand Alone Uninterruptible Power Supply Ellipse PRO
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size IP67