- RS Stock No.:
- 768-8761
- Mfr. Part No.:
- IDG 1600
- Brand:
- Riello
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$867.96
(exc. GST)
$954.76
(inc. GST)
Units | Per unit |
1 + | $867.96 |
- RS Stock No.:
- 768-8761
- Mfr. Part No.:
- IDG 1600
- Brand:
- Riello
Technical data sheets
Legislation and Compliance
Product Details
Riello UPS iDialog IDG 1600 Uninterruptible Power Supply, 1600VA (960W)
The iDialog IDG 1600 from Riello UPS is an easy-to-install, value for money 1600VA UPS for PCs, laptops, and peripherals, plus home entertainment devices such as TVs, sound systems, and games consoles. This single-phase uninterruptible power supply system is a proven choice to protect domestic devices and small office systems from damaging power failure. Offering simple plug and play installation, its fan-free design guarantees silent operation, meaning you can enjoy work or pleasure without any unnecessary noisy distractions. Extended 5 year warranty as standard.
Features and Benefits
Simple plug and play installation
Fanless design minimises noise disruption
Compact design
Minimal power waste thanks to up to 99% efficiency
User-friendly LED display panel
Minimise power consumption during periods of inactivity
Auto restart following a power failure
Eligible for Riello UPS 5 year extended warranty
Fanless design minimises noise disruption
Compact design
Minimal power waste thanks to up to 99% efficiency
User-friendly LED display panel
Minimise power consumption during periods of inactivity
Auto restart following a power failure
Eligible for Riello UPS 5 year extended warranty
Certifications
CE
EN 62040-1-1
2004/108 EC
EN 62040-3
EN 62040-2
IEC 320 C13
EN 62040-1-1
2004/108 EC
EN 62040-3
EN 62040-2
IEC 320 C13
Specifications
Attribute | Value |
---|---|
Model | iDialog Plus |
Power Rating | 960W |
VA Rating | 1600VA |
Output Voltage | 230V |
Input Voltage | 220 → 240V ac |
Mounting Type | Stand Alone |
Number of Outlets | 6 |
Type | Offline |
Length | 275mm |
Width | 97mm |
Depth | 315mm |
Related links
- 220 → 240V ac Undervoltage Release Circuit Trip for use with ARA...
- Eaton 160 → 294V Input Stand Alone Uninterruptible Power Supply 5P
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Riello 220V ac Input Stand Alone Uninterruptible Power Supply Sentinal Pro
- Riello 230V Input Rack Mount Uninterruptible Power Supply Dialog Plus-R
- Eaton 165 → 285V Input Stand Alone Uninterruptible Power Supply Ellipse PRO
- Omron Plug In Latching Power Relay 6A Switching Current, 4PDT
- Omron Plug In Power Relay 3A Switching Current, 4PDT