- RS Stock No.:
- 180-5498
- Mfr. Part No.:
- 2907067
- Brand:
- Phoenix Contact
- RS Stock No.:
- 180-5498
- Mfr. Part No.:
- 2907067
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QUINT UPS with IQ Technology, USB communication interface (Modbus/RTU), for DIN rail mounting, input: 24 V DC, output: 24 V DC / 10 A, charging current: 3 A
The intelligent QUINT UPS for integration into established industrial networks: your systems continue to be supplied with uninterrupted power, even in the event of a mains failure. The battery management system with IQ Technology and a powerful battery charger ensures superior system availability.
Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT® and USB interfaces
Evaluation of state of health (SOH) and state of charge (SOC), thanks to the intelligent battery management system (BMS)
Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
Monitoring of output current and voltage, as well as manual connection and disconnection of the system
SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working.
Evaluation of state of health (SOH) and state of charge (SOC), thanks to the intelligent battery management system (BMS)
Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
Monitoring of output current and voltage, as well as manual connection and disconnection of the system
SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working.
Specifications
Attribute | Value |
---|---|
Model | QUINT4 |
Power Rating | 480W |
Output Voltage | 18 → 32V dc |
Input Voltage | 18 → 30V dc |
Mounting Type | DIN Rail |
Type | UPS |
Current Rating | 16.2A |
Length | 35mm |
Width | 125mm |
Depth | 130mm |
Related links
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (480W)
- Omron DIN Rail Uninterruptible Power Supply (120W)
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Omron DIN Rail Uninterruptible Power Supply (360W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies