- RS Stock No.:
- 166-7724
- Mfr. Part No.:
- NOSC686M006R0200
- Brand:
- KYOCERA AVX
On back order for despatch 14/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.112
(exc. GST)
$1.223
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $1.112 | $556.00 |
2500 + | $1.00 | $500.00 |
*price indicative |
- RS Stock No.:
- 166-7724
- Mfr. Part No.:
- NOSC686M006R0200
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
NOS Series
Niobium Oxide Low ESR SMD capacitors
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
OxiCap™
OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.
Specifications
Attribute | Value |
---|---|
Series | NOS |
Capacitance | 68µF |
Tolerance | ±20% |
Voltage | 6.3V dc |
Package/Case | 6032-28 |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 0.2Ω |
Dissipation Factor | 6% |
Leakage Current | 8.2 μA |
Dimensions | 6 x 3.2 x 2.6mm |
Depth | 3.2mm |
Height | 2.6mm |
Tolerance Minus | -20% |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Niobium |
Tolerance Plus | +20% |
Maximum Operating Temperature | +125°C |
Length | 6mm |
Related links
- KYOCERA AVX 10μF Niobium Capacitor 6.3V dc ±20% NOJ
- KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20% NOS
- KYOCERA AVX 10μF Niobium Capacitor 10V dc ±20% NOJ
- KYOCERA AVX 4.7μF Niobium Capacitor 6.3V dc ±20% NOJ
- KYOCERA AVX 4.7μF Niobium Capacitor 10V dc ±20% NOJ
- KYOCERA AVX 33μF Niobium Capacitor 6.3V dc ±20% NOJ
- KYOCERA AVX 220μF Niobium Capacitor 6.3V dc ±20% NOS
- KYOCERA AVX 47μF Niobium Capacitor 6.3V dc ±20% NOJ