- RS Stock No.:
- 715-4277
- Mfr. Part No.:
- MRF24WB0MB/RM
- Brand:
- Microchip
Available for back order.
Added
Price (ex. GST) Each
$87.50
(exc. GST)
$96.25
(inc. GST)
Units | Per unit |
1 + | $87.50 |
- RS Stock No.:
- 715-4277
- Mfr. Part No.:
- MRF24WB0MB/RM
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Wi-Fi IEEE 802.11 Transceiver Module
The MRF24WB0MA or MRF24WB0MB is a next-generation, agency-certified embedded Wi-Fi transceiver module. The IEEE 802.11 module firmware has an easy-to-use API driver interface to Microchips free TCP/IP Protocol stack and 8-, 16- or 32-bit PIC microcontrollers.
IEEE Std. 802.11-compliant RF TransceiverSerialized unique MAC addressData Rate: 1 and 2Mbps21mm x 31mm 36-pin Surface Mount ModuleMRF24WB0MA: Integrated PCB meander antennaMRF24WB0MB: External antenna with ultra miniature coaxial (U.FL) connectorRange: up to 400m (1300ft)Radio regulation certification for United States (FCC), Canada (IC), Europe (ETSI) and Japan (ARIB)Wi-Fi® certified (WFA ID: WFA7150)Designed for use with Microchip PIC18, PIC24, dsPIC33, and PIC32 with downloadable Microchip TCP/IP StackOperating voltage: +2.7 to +3.6VTemperature Range: 0 to +70°CSimple, four-wire SPI interface with interruptHardware CSMA/CA access control, automatic ACK and FCS creation and checkingAutomatic MAC packet re-transmitHardware Security Engine for AES and RC4-based ciphersSupports 802.1x, 802.1i security: WEP, WPA-PSK, and WPA-2-PSK.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
WLAN (Wireless Local Area Network) - Microchip Technology
Related links
- EPCOS, RM 6 Coil Former for use with RM 6 Core
- EPCOS, RM 12 Coil Former for use with RM 12 Core
- Connective Peripherals RS232 RS485 USB B DB-9 Male Converter Cable
- EPCOS, RM 5 Coil Former for use with RM 5 Core
- Mersen, STPT2 Surge Protection Device 850 V ac Maximum Voltage...
- EPCOS, RM 8 Coil Former for use with RM 8 Core
- Mersen, STPT2 Surge Protection Device 850 V ac Maximum Voltage...
- Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting